GSM40A15-P1J
Mean WellAC/DC Adapter - Desktop - 40 Watts: 15V @ 2.67A - IEC 320-C14 Inlet - Medical - Lvl VI .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
GSM40A15-P1J
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
Desktop Adapter
Output Type:
Fixed
Number of Outputs:
1
Power:
40 W
Output Voltage:
15 VDC
Output Current:
2.67 A
Ripple & Noise:
100 mV
Grade:
Medical
MOPP:
2X
DOE Efficiency Level:
VI
CoC Tier:
No
Safety Class:
I
Safety Approvals:
CB, CE, cRUus, GS, TUV
Efficiency:
88.5(Typ) %
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.1x5.5 mm
Output Connector Angle:
Straight
Output Cord Length:
1.0m (39.4in)
AC Input Voltage:
80 to 264
Minimum AC Input Voltage:
80
Maximum AC Input Voltage:
264
Input Frequency:
47 to 63 Hz
Line Regulation:
1.00 %
Load Regulation:
3.00 %
Overload Protection:
Yes
Over Voltage Protection:
Yes
Short Circuit Protection:
No
Thermal Protection:
No
Operating Temperature:
-30 to 60 °C
Power Indicator:
Yes
Minimum Load (Amps):
0.1
Minimum Isolation Voltage:
4000 VAC
Input Connector Type:
IEC 320-C14
Dimensions L x W x H:
125.0 x 50.0 x 31.5 mm
Dimensions L x W x H(in):
4.93 x 1.97 x 1.24 in
The MEAN WELL GSM40A15-P1J is a high-quality AC/DC adapter designed for desktop use. With a power output of 40 watts, it can provide a stable and efficient power supply of 15V at 2.67A. The adapter features an IEC 320-C14 inlet, making it easy to connect to various devices. It is also compliant with medical standards, ensuring safe and reliable operation in medical environments. With its Level VI efficiency rating, the GSM40A15-P1J is energy-efficient, helping reduce energy consumption and operating costs. Perfect for medical applications and other demanding electronics, this adapter is a reliable and cost-effective choice.
Search Keywords:
GSM40A15P1J
IN STOCK:
220
Can Ship immediately
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$20.90
$20.900
5
$19.90
$99.500
10
$19.00
$190.000
20
+
$18.50
$370.000
Please Note:
Item may be subject to tariff fee if shipping within the United States