GSM40A18-P1J
Mean WellAC/DC Adapter - Desktop - 40 Watts: 18V @ 2.22A - IEC 320-C14 Inlet - Medical - Lvl VI
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
GSM40A18-P1J
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
Desktop Adapter
Output Type:
Fixed
Number of Outputs:
1
Power:
40 W
Output Voltage:
18 VDC
Output Current:
2.22 A
Ripple & Noise:
150 mV
Grade:
Medical
MOPP:
2X
DOE Efficiency Level:
VI
CoC Tier:
No
Safety Class:
I
Safety Approvals:
CB, CE, cRUus, GS, TUV
Efficiency:
89.5(Typ) %
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.1x5.5 mm
Output Connector Angle:
Straight
Output Cord Length:
1.5m (59.1in)
AC Input Voltage:
80 to 264
Minimum AC Input Voltage:
80
Maximum AC Input Voltage:
264
Input Frequency:
47 to 63 Hz
Line Regulation:
1.00 %
Load Regulation:
3.00 %
Overload Protection:
Yes
Over Voltage Protection:
Yes
Short Circuit Protection:
No
Thermal Protection:
No
Operating Temperature:
-30 to 60 °C
Power Indicator:
Yes
Minimum Load (Amps):
0.1
Minimum Isolation Voltage:
4000 VAC
Input Connector Type:
IEC 320-C14
Dimensions L x W x H:
125.0 x 50.0 x 31.5 mm
Dimensions L x W x H(in):
4.93 x 1.97 x 1.24 in
AC/DC Adapter - Desktop - 40 Watts: 18V @ 2.22A - IEC 320-C14 Inlet - Medical - Lvl VI
Search Keywords:
GSM40A18P1J
IN STOCK:
32
Can Ship immediately
Manufacturer Stock:
3
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$20.90
$20.900
5
$19.90
$99.500
10
$19.00
$190.000
20
+
$18.50
$370.000
Please Note:
Item may be subject to tariff fee if shipping within the United States