GSM60A24-P1J
Mean WellAC/DC Adapter - Desktop - 60 Watts: 24V @ 2.5A - IEC 320-C14 Inlet - Medical .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
GSM60A24-P1J
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
Desktop Adapter
Output Type:
Fixed
Number of Outputs:
1
Power:
60 W
Output Voltage:
24 VDC
Output Current:
2.5 A
Ripple & Noise:
180 mV
Grade:
Medical
MOPP:
2X
DOE Efficiency Level:
VI
CoC Tier:
No
Safety Class:
I
Safety Approvals:
CB, CE, cRUus, TUV
Efficiency:
90(Typ) %
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.1x5.5 mm
Output Connector Angle:
Straight
Output Cord Length:
1.5m (59.1in)
AC Input Voltage:
80 to 264
Minimum AC Input Voltage:
80
Maximum AC Input Voltage:
264
Input Frequency:
47 to 63 Hz
Line Regulation:
1.00 %
Load Regulation:
3.00 %
Overload Protection:
Yes
Over Voltage Protection:
Yes
Short Circuit Protection:
No
Thermal Protection:
Yes
Operating Temperature:
-30 to 60 °C
Power Indicator:
Yes
Minimum Load (Amps):
0.1
Minimum Isolation Voltage:
4000 VAC
Input Connector Type:
IEC 320-C14
Dimensions L x W x H:
125.0 x 50.0 x 31.5 mm
Dimensions L x W x H(in):
4.93 x 1.97 x 1.24 in
The MEAN WELL part GSM60A24-P1J is a reliable and efficient AC/DC adapter that is designed for desktop use. With a power output of 60 watts, it provides a steady 24V at 2.5A, making it suitable for a variety of applications. Featuring an IEC 320-C14 inlet, it ensures easy and secure connectivity. This adapter is also compliant with medical standards, ensuring its safety and reliability in healthcare environments. With its sturdy construction and high-quality performance, the MEAN WELL GSM60A24-P1J is a dependable power solution for medical and other critical applications.
Search Keywords:
GSM60A24P1J
IN STOCK:
238
Ships today, if you order in
On Order:
200
can ship 2/20/25
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$23.20
$23.200
5
$22.10
$110.500
10
$21.10
$211.000
20
+
$20.50
$410.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
6-534206-0
20 MODII VRT DR CE 100/115
141PC15G
Sensor 0psi to 15psi Vacuum Gage 3-Pin
160-000-010R031
Female 4-40 Screwlock Kit
172-E09-103R001
Male D-Sub 9 Position Straight Solder Cup
PV1F240SS
Pushbutton Switch - SPST-NO - Anti-Vandal - 2A - 48VDC - Polished Stainless Round Flush Bu...