Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
GSM60U18-P1J
RoHS:
Yes
HTS:
8504409520
COO:
Tw
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Input/Output Type:
AC/DC
Type:
Regulated
Style:
Medical WallMount
Output Type:
Fixed
Number of Outputs:
1
Output Voltage:
18 V
Ripple & Noise:
120(Max) mV
Efficiency:
88(Typ) %
Output Connector Type:
Cylindrical Female
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.1x5.5 mm
Input Frequency:
47 to 63 Hz
Line Regulation:
1 %
Load Regulation:
2 %
Operating Temperature:
-30 to 70 °C
Power Indicator:
No
Minimum Isolation Voltage:
5656 VDC
Input Connector Type:
US
Life Cycle:
Discontinued
Plug-In Adapter Single-OUT 18V 3.33A 60W Carton
Search Keywords:
GSM60U18P1J
This product is discontinued, but still in stock
IN STOCK:
4
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$32.45
$32.450
10
$30.83
$308.300
20
$29.29
$585.800
50
+
$27.53
$1,376.500