Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
GSM60U48-P1J
RoHS:
Yes
HTS:
8504409520
COO:
Tw
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Type:
Regulated
Style:
Medical WallMount
Output Type:
Fixed
Number of Outputs:
1
Output Voltage:
48 V
Ripple & Noise:
150(Max) mV
Efficiency:
90(Typ) %
Output Connector Type:
Cylindrical Female
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.1x5.5 mm
Input Frequency:
47 to 63 Hz
Line Regulation:
1 %
Load Regulation:
2 %
Operating Temperature:
-30 to 70 °C
Power Indicator:
No
Minimum Isolation Voltage:
5656 VDC
Input Connector Type:
US
Life Cycle:
Discontinued
Plug-In Adapter Single-OUT 48V 1.25A 60W Carton
Search Keywords:
GSM60U48P1J
This product has been discontinued by the supplier
IN STOCK:
0
Manufacturer Stock:
2
can ship
12/9/24
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Quantity
Unit Price
Ext. Price
1
$36.51
$36.510
10
$31.78
$317.800
20
$31.39
$627.800
50
+
$31.15
$1,557.500