help desk software
DATA SHEET

GSM90A24-P1M

Mean Well

AC/DC Adapter - Desktop - 90 Watts: 24V @ 3.75A - IEC C320-C14 Inlet .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
GSM90A24-P1M
RoHS:
Yes
HTS:
8504406007
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
Desktop Adapter
Output Type:
Fixed
Number of Outputs:
1
Power:
90 W
Output Voltage:
24 VDC
Output Current:
3.75 A
Ripple & Noise:
200 mV
Grade:
Medical
MOPP:
2X
DOE Efficiency Level:
VI
CoC Tier:
No
Safety Class:
I
Safety Approvals:
CB, CE, cRUus, TUV
Efficiency:
90(Typ) %
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.5x5.5 mm
Output Connector Angle:
Straight
Output Cord Length:
1.2m (47.3in)
AC Input Voltage:
80 to 264
Minimum AC Input Voltage:
80
Maximum AC Input Voltage:
264
Input Frequency:
47 to 63 Hz
Line Regulation:
1.00 %
Load Regulation:
3.00 %
Overload Protection:
Yes
Over Voltage Protection:
Yes
Short Circuit Protection:
No
Thermal Protection:
Yes
Operating Temperature:
-30 to 70 °C
Power Indicator:
Yes
Minimum Load (Amps):
0
Minimum Isolation Voltage:
4000 VAC
Input Connector Type:
IEC 320-C14
Dimensions L x W x H:
145.0 x 50.0 x 31.5 mm
Dimensions L x W x H(in):
5.71 x 1.97 x 1.24 in
The MEAN WELL GSM90A24-P1M is a reliable and high-performance 90W AC/DC adapter designed for desktop use. It provides a stable and efficient power supply, delivering 24V at 3.75A to your devices. Equipped with an IEC C320-C14 inlet, this adapter is easy to connect and ensures a secure power connection. Ideal for a wide range of applications, the MEAN WELL GSM90A24-P1M is a trustworthy and durable choice for all your power needs.
Search Keywords:
GSM90A24P1M
IN STOCK: 592
Can Ship immediately
Manufacturer Stock:
3   can ship 12/9/24
Factory Lead-Time
16 Weeks can ship 3/14/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$33.60
$33.600
5
$32.00
$160.000
10
$30.60
$306.000
20 +
$29.70
$594.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models