Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
GSM90B15-P1M
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
Desktop Adapter
Output Type:
Fixed
Number of Outputs:
1
Power:
90 W
Output Voltage:
15 VDC
Output Current:
6.0 A
Ripple & Noise:
150 mV
Grade:
Medical
MOPP:
2X
DOE Efficiency Level:
VI
CoC Tier:
No
Safety Class:
II
Safety Approvals:
CB, CE, cRus, TUV
Efficiency:
89(Typ) %
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.5x5.5 mm
Output Connector Angle:
Straight
Output Cord Length:
1.0m (39.4in)
AC Input Voltage:
80 to 264
Minimum AC Input Voltage:
80
Maximum AC Input Voltage:
264
Input Frequency:
47 to 63 Hz
Line Regulation:
1.00 %
Load Regulation:
5.00 %
Overload Protection:
Yes
Over Voltage Protection:
Yes
Short Circuit Protection:
No
Thermal Protection:
Yes
Operating Temperature:
-30 to 60 °C
Power Indicator:
Yes
Minimum Load (Amps):
0
Minimum Isolation Voltage:
4000Vac
Input Connector Type:
IEC 320-C8
Dimensions L x W x H:
145.0 x 60.0 x 32.0 mm
Dimensions L x W x H(in):
5.71 x 2.37 x 1.26 in
AC/DC Adapter - Desktop - 90 Watts: 15V @ 6A - IEC C320-C8 Inlet
Search Keywords:
GSM90B15P1M
IN STOCK:
28
Can Ship immediately
Manufacturer Stock:
149
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$33.60
$33.600
5
$32.00
$160.000
10
$30.60
$306.000
20
+
$29.70
$594.000
Please Note:
Item may be subject to tariff fee if shipping within the United States