GST120A12-R7B
Mean WellAC/DC Adapter - Desktop - 102 Watts: 12V @ 8.5A - IEC C320-C14 Inlet. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
GST120A12-R7B
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
Desktop Adapter
Output Type:
Fixed
Number of Outputs:
1
Power:
102 W
Output Voltage:
12 VDC
Output Current:
8.5 A
Ripple & Noise:
120 mV
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
VI
CoC Tier:
No
Safety Class:
None
Safety Approvals:
BSMI, CB, CCC, CE, cUL, EAC, GS, PSE, RCM, TUV, UL
Efficiency:
88.5(Typ) %
Output Connector Type:
DIN - Cyl - 4-Pin
Output Connector Polarity:
Not App
Output Connector Diameters:
Not App
Output Connector Angle:
Straight
Output Cord Length:
1.0m (39.4in)
AC Input Voltage:
85 to 264
Minimum AC Input Voltage:
85
Maximum AC Input Voltage:
264
Input Frequency:
47 to 63 Hz
Line Regulation:
1.00 %
Load Regulation:
5.00 %
Overload Protection:
Yes
Over Voltage Protection:
Yes
Short Circuit Protection:
No
Thermal Protection:
Yes
Operating Temperature:
-30 to 70 °C
Power Indicator:
Yes
Minimum Load (Amps):
0
Minimum Isolation Voltage:
3000 VAC
Input Connector Type:
IEC 320-C14
Dimensions L x W x H:
167.0 x 67.0 x 35.0 mm
Dimensions L x W x H(in):
6.58 x 2.64 x 1.38 in
Use electrical sub-system energy to power your electronic devices using a regulated GST120A12-R7B portable external plug-in adapter from Mean-Well USA, Inc.. This part's single output can handle a current up to 8.5 A. This part has an input voltage of 85 to 264 V. It has a fixed output that has a voltage of 12 V and maximum output power of 102 W. This part has a minimum operating temperature of -30 °C and a maximum of 70 °C.
Search Keywords:
GST120A12R7B
IN STOCK:
329
Can Ship immediately
Manufacturer Stock:
82
can ship
12/2/24
On Order:
500
can ship 2/24/25
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$42.90
$42.900
5
$40.90
$204.500
10
$39.10
$391.000
20
+
$38.00
$760.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
1828618-1
KIT,PLUG,LC,ODVA,MM
1-206062-6
Circular Connector Clamp - Straight - 8.36 mm - Thermoplastic - CPC Series - CPC Plugs & R...
1658610-3
15 Position D-Sub Receptacle, Female Sockets Connector
206966-7
Backshell - Cable Clamp - CPC Connectors - 0.453"(11.51mm) Cable Opening - Shell Size 13 -...
2-520405-2
Quick Disconnect Terminal - Ultra-Fast Plus FASTON Series - Female Quick Disconnect - 6.35...