GST160A15-R7B
Mean WellAC/DC Adapter - Desktop - 144 Watts: 15V @ 9.6A - IEC C320-C14 Inlet .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
GST160A15-R7B
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
Desktop Adapter
Output Type:
Fixed
Number of Outputs:
1
Power:
144 W
Output Voltage:
15 VDC
Output Current:
9.6 A
Ripple & Noise:
100 mV
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
VI
CoC Tier:
No
Safety Class:
I
Safety Approvals:
BSMI, CB, CCC, CE, cUL, EAC, GS, RCM, PSE, TUV, UL
Efficiency:
91(Typ) %
Output Connector Type:
DIN - Cyl - 4-Pin
Output Connector Polarity:
Not App
Output Connector Diameters:
Not App
Output Connector Angle:
Straight
Output Cord Length:
1.2m (47.3in)
AC Input Voltage:
85 to 264
Minimum AC Input Voltage:
85
Maximum AC Input Voltage:
264
Input Frequency:
47 to 63 Hz
Line Regulation:
1.00 %
Load Regulation:
5.00 %
Overload Protection:
Yes
Over Voltage Protection:
Yes
Short Circuit Protection:
No
Thermal Protection:
Yes
Operating Temperature:
-30 to 70 °C
Power Indicator:
Yes
Minimum Load (Amps):
0
Minimum Isolation Voltage:
3000 VAC
Input Connector Type:
IEC 320-C14
Dimensions L x W x H:
175.0 x 72.0 x 35.0 mm
Dimensions L x W x H(in):
6.90 x 2.84 x 1.38 in
The MEAN WELL GST160A15-R7B is a high-quality AC/DC adapter, designed specifically for desktop use. With a power output of 144 Watts and a voltage of 15V, this adapter is capable of delivering a current of 9.6 Amps. Featuring an IEC C320-C14 Inlet, this adapter can easily be connected to a variety of devices and power sources. Its compact and durable design ensures long-lasting performance and easy portability.Whether you need a reliable power supply for your desktop computer, gaming console, or other electronic devices, the MEAN WELL GST160A15-R7B is the perfect choice. Enjoy a stable and efficient power supply with this versatile and easy-to-use AC/DC adapter.
Search Keywords:
GST160A15R7B
IN STOCK:
279
Ships today, if you order in
Manufacturer Stock:
3
can ship
11/25/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$50.40
$50.400
5
$48.00
$240.000
10
$45.80
$458.000
20
+
$44.50
$890.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
U5906
Switch Access Silicone Boot Push Button Switch
2249-E-12
Cable Assembly Coaxial 0.305m 23AWG BNC to BNC M-M
HSA251K0J
Wirewound Resistor - 1 kOhms - ±5% Tolerance - 25W - ±30ppm/°C Temperature Coefficient - S...
YP12+YC12
AC power cord with US 3 Pin plug and IEC320-C13 plug - 6 FT.
P582-003