GST160A36-R7B
MEAN WELLAC/DC Adapter - Desktop - 160 Watts: 36V @ 4.44A - IEC C320-C14 Inlet .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
MEAN WELL
Part No:
GST160A36-R7B
RoHS:
Yes
HTS:
8504407012
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
Desktop Adapter
Output Type:
Fixed
Number of Outputs:
1
Power:
160 W
Output Voltage:
36 VDC
Output Current:
4.44 A
Ripple & Noise:
150 mV
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
VI
CoC Tier:
No
Safety Class:
I
Safety Approvals:
BSMI, CB, CCC, CE, cUL, EAC, GS, RCM, PSE, TUV, UL
Efficiency:
92(Typ) %
Output Connector Type:
DIN - Cyl - 4-Pin
Output Connector Polarity:
Not App
Output Connector Diameters:
Not App
Output Connector Angle:
Straight
Output Cord Length:
1.2m (47.3in)
AC Input Voltage:
90 to 264
Minimum AC Input Voltage:
85
Maximum AC Input Voltage:
264
Input Frequency:
47 to 63 Hz
Line Regulation:
1.00 %
Load Regulation:
3.00 %
Overload Protection:
Yes
Over Voltage Protection:
Yes
Short Circuit Protection:
No
Thermal Protection:
Yes
Operating Temperature:
-30 to 70 °C
Power Indicator:
Yes
Minimum Load (Amps):
0
Minimum Isolation Voltage:
3000 VAC
Input Connector Type:
IEC 320-C14
Dimensions L x W x H:
175.0 x 72.0 x 35.0 mm
Dimensions L x W x H(in):
6.90 x 2.84 x 1.38 in
The MEAN WELL GST160A36-R7B is a high-quality AC/DC adapter designed for desktop use. With a power output of 160 Watts, it delivers a stable and reliable 36V at 4.44A power supply. This adapter features an IEC C320-C14 input inlet, ensuring compatibility with a wide range of devices. Its compact and lightweight design makes it a convenient choice for various settings, including offices, homes, or industrial applications. Trust the MEAN WELL GST160A36-R7B to provide efficient and long-lasting power supply for your electronics.
Search Keywords:
GST160A36R7B
IN STOCK:
0
On Order:
200
can ship 1/22/25
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$50.40
$50.400
5
$48.00
$240.000
10
$45.80
$458.000
20
+
$44.50
$890.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
782XBXM4L-24D
Electromechanical Relay 24VDC 650Ohm 15A DPDT (27.9x21x46.5)mm Socket Power Relay
70-459-1
Conn Relay Socket SKT 8 POS Screw ST Panel Mount
19004-0004
Quick Disconnect Terminal 18-22AWG M 24.64mm 11.43mm Zinc Chromate InsulKrimp™ T/R
19131-0030
Spade Tongue Terminal 18-22AWG 19.94mm 6.23mm Electro-Tin InsulKrimp™ T/R
311007-01
Cable Assembly Power Cord 2m 18AWG 3 POS Power M