GST18A24-P1J
Mean WellAC/DC Adapter - Desktop - 18 Watts: 24V @ 0.75A - IEC C320-C14 Inlet .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
GST18A24-P1J
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
Desktop Adapter
Output Type:
Fixed
Number of Outputs:
1
Power:
18 W
Output Voltage:
24 VDC
Output Current:
0.75 A
Ripple & Noise:
180 mV
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
VI
CoC Tier:
No
Safety Class:
None
Safety Approvals:
BSMI, CB, CCC, CE, cUL, EAC, GS, PSE, RCM, TUV, UL
Efficiency:
88(Typ) %
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.1x5.5 mm
Output Connector Angle:
Straight
Output Cord Length:
1.8m (70.9in)
AC Input Voltage:
85 to 264
Minimum AC Input Voltage:
85
Maximum AC Input Voltage:
264
Input Frequency:
47 to 63 Hz
Line Regulation:
1.00 %
Load Regulation:
2.00 %
Overload Protection:
Yes
Over Voltage Protection:
Yes
Short Circuit Protection:
No
Thermal Protection:
No
Operating Temperature:
-30 to 70 °C
Power Indicator:
Yes
Minimum Load (Amps):
0
Minimum Isolation Voltage:
4242 VDC
Input Connector Type:
IEC 320-C14
Dimensions L x W x H:
93.0 x 54.0 x 36.0 mm
Dimensions L x W x H(in):
3.67 x 2.13 x 1.42 in
The MEAN WELL GST18A24-P1J AC/DC Adapter is a reliable and efficient power supply designed for various applications. With a power output of 18 Watts, it delivers a steady 24V at 0.75A to your devices. This desktop adapter features an IEC C320-C14 inlet, ensuring easy and secure connectivity. Its compact and lightweight design makes it perfect for both home and office use. Trust the MEAN WELL GST18A24-P1J to provide efficient and stable power to your electronics.
Search Keywords:
GST18A24P1J
IN STOCK:
89
Ships today, if you order in
Manufacturer Stock:
1,129
can ship
12/6/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$13.50
$13.500
5
$12.90
$64.500
10
$12.30
$123.000
20
+
$11.90
$238.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
YP12+YC12
AC power cord with US 3 Pin plug and IEC320-C13 plug - 6 FT.
DE09P064TXLF
Conn D-Subminiature PIN 9 POS 2.74mm Solder Bucket ST Panel Mount 9 Terminal 1 Port
AI-4228-TF-LW140-4-R
AUDIO INDICATOR 12VDC 7MA 95DBA 2800HZ
11SM701-T
MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 4 A...