GST18U05-P1J
Mean WellAC/DC Adapter - Wall Mount - 15 Watts: 5V @ 3A - NA Input Blades .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
GST18U05-P1J
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
WallMount
Output Type:
Fixed
Number of Outputs:
1
Power:
15 W
Output Voltage:
5 VDC
Output Current:
3.0 A
Ripple & Noise:
80 mV
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
VI
CoC Tier:
No
Safety Class:
II
Safety Approvals:
BSMI, CB, cUL, EAC, UL
Efficiency:
81(Typ) %
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.1x5.5 mm
Output Connector Angle:
Straight
Output Cord Length:
1.2m (47.3in)
AC Input Voltage:
85 to 264
Minimum AC Input Voltage:
85
Maximum AC Input Voltage:
264
Input Frequency:
47 to 63 Hz
Line Regulation:
1.00 %
Load Regulation:
5.00 %
Overload Protection:
Yes
Over Voltage Protection:
Yes
Short Circuit Protection:
No
Thermal Protection:
No
Operating Temperature:
-30 to 70 °C
Power Indicator:
Yes
Minimum Load (Amps):
0
Minimum Isolation Voltage:
4242 VDC
Input Connector Type:
NA Blades (U.S. and Others)
Dimensions L x W x H:
79.0 x 54.0 x 33.0 mm
Dimensions L x W x H(in):
3.11 x 2.13 x 1.30 in
The MEAN WELL GST18U05-P1J is a 15-watt AC/DC adapter with a convenient wall mount design. It is designed to provide a reliable power source for various electronic devices. With an output of 5V at 3A, it ensures efficient and stable performance. The adapter features NA input blades, making it suitable for use in North America. Whether you need to power up your portable devices, routers, or other applications, the GST18U05-P1J is an excellent choice with its compact size and high-quality construction.
Search Keywords:
GST18U05P1J
IN STOCK:
484
Can Ship immediately
Manufacturer Stock:
86
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$13.50
$13.500
5
$12.90
$64.500
10
$12.30
$123.000
20
+
$11.90
$238.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides