GST18U12-P1J
Mean WellAC/DC Adapter - Wall Mount - 18 Watts: 12V @ 1.5A - NA Input Blades .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
GST18U12-P1J
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
WallMount
Output Type:
Fixed
Number of Outputs:
1
Power:
18 W
Output Voltage:
12 VDC
Output Current:
1.50 A
Ripple & Noise:
80 mV
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
VI
CoC Tier:
No
Safety Class:
II
Safety Approvals:
BSMI, CB, cUL, EAC, UL
Efficiency:
86(Typ) %
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.1x5.5 mm
Output Connector Angle:
Straight
Output Cord Length:
1.2m (47.3in)
AC Input Voltage:
85 to 264
Minimum AC Input Voltage:
85
Maximum AC Input Voltage:
264
Input Frequency:
47 to 63 Hz
Line Regulation:
1.00 %
Load Regulation:
3.00 %
Overload Protection:
Yes
Over Voltage Protection:
Yes
Short Circuit Protection:
No
Thermal Protection:
No
Operating Temperature:
-30 to 70 °C
Power Indicator:
Yes
Minimum Load (Amps):
0
Minimum Isolation Voltage:
4242 VDC
Input Connector Type:
NA Blades (U.S. and Others)
Dimensions L x W x H:
79.0 x 54.0 x 33.0 mm
Dimensions L x W x H(in):
3.11 x 2.13 x 1.30 in
The MEAN WELL GST18U12-P1J is a high-quality AC/DC adapter designed for wall mounting applications. It has an output power of 18 watts with a voltage of 12V and a current of 1.5A, making it suitable for a wide range of electronic devices. The adapter features North American input blades, ensuring compatibility with standard electrical outlets in the region. With its reliable performance and compact design, the MEAN WELL GST18U12-P1J is an ideal choice for powering various electronics at home or in the office.
Search Keywords:
GST18U12P1J
IN STOCK:
263
Ships today, if you order in
Manufacturer Stock:
22
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$13.50
$13.500
5
$12.90
$64.500
10
$12.30
$123.000
20
+
$11.90
$238.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
3-643815-7
07P MTA100 CONN ASSY POL RIB
SC628R
Transducer - Piezo - Alarm - Continuous - 6 V - 28 V - 18 mA - 80 dBA.
APB
Switch Access Snap Action Switch Terminal Cover
Z15GDB
Switch Snap Action N.O./N.C. SPDT Short Spring Plunger 15A 250VAC 250VDC 186.42VA 3.43N Sc...
66L060
Bimetal Disc Thermostat Automotive - 8 lead Mini-DIP package w/4 leads