GST220A24-R7B
MEAN WELLAC/DC Adapter - Desktop - 221 Watts: 24V @ 9.2A - IEC C320-C14 Inlet. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
MEAN WELL
Part No:
GST220A24-R7B
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Input/Output Type:
AC/DC5431
Type:
Regulated-Switching
Style:
Desktop Adapter5455
Output Type:
Fixed5445
Number of Outputs:
15441
Power:
221 W
Output Voltage:
24 VDC
Output Current:
9.2 A
Ripple & Noise:
180 mV
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
VI
CoC Tier:
No
Safety Class:
I
Safety Approvals:
BSMI, CB, CCC, CE, cUL, EAC, GS, PSE, RCM, TUV, UL
Efficiency:
93.5(Typ) %
Output Connector Type:
DIN - Cyl - 4-Pin
Output Connector Polarity:
Not App
Output Connector Diameters:
Not App
Output Connector Angle:
Straight
Output Cord Length:
1.0m (39.4in)
AC Input Voltage:
85 to 264
Minimum AC Input Voltage:
85
Maximum AC Input Voltage:
264
Input Frequency:
47 to 63 Hz
Line Regulation:
1.00 %
Load Regulation:
3.00 %
Overload Protection:
Yes
Over Voltage Protection:
Yes
Short Circuit Protection:
No
Thermal Protection:
Yes
Operating Temperature:
-30 to 70 °C
Power Indicator:
Yes5452
Minimum Load (Amps):
0
Minimum Isolation Voltage:
30005438VAC
Input Connector Type:
IEC 320-C145428
Dimensions L x W x H:
210.0 x 85.0 x 46.0 mm
Dimensions L x W x H(in):
8.27 x 3.35 x 1.82 in
Use electrical sub-system energy to power your electronic devices using a switching GST220A24-R7B portable external plug-in adapter from Mean-Well USA, Inc.. This part's single output can handle a current up to 9.2 A. This part has an input voltage of 85 to 264 V. It has a fixed output that has a voltage of 24 V and maximum output power of 221 W. This part has a temperature range of -30 °C to 70 °C.
Search Keywords:
GST220A24R7B
IN STOCK:
391
Can Ship immediately
Manufacturer Stock:
10
can ship
10/28/24
Factory Lead-Time
16 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
1
$69.50
$69.500
5
$66.20
$331.000
10
$63.30
$633.000
20
+
$61.50
$1,230.000
Please Note:
Item may be subject to tariff fee if shipping within the United States