GST220A48-R7B
Mean WellAC/DC Adapter - Desktop - 221 Watts: 48V @ 4.6A - IEC C320-C14 Inlet .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
GST220A48-R7B
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
Desktop Adapter
Output Type:
Fixed
Number of Outputs:
1
Power:
221 W
Output Voltage:
48 VDC
Output Current:
4.6 A
Ripple & Noise:
240 mV
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
VI
CoC Tier:
No
Safety Class:
I
Safety Approvals:
BSMI, CB, CCC, CE, cUL, EAC, GS, PSE, RCM, TUV, UL
Efficiency:
94.5(Typ) %
Output Connector Type:
DIN - Cyl - 4-Pin
Output Connector Polarity:
Not App
Output Connector Diameters:
Not App
Output Connector Angle:
Straight
Output Cord Length:
1.0m (39.4in)
AC Input Voltage:
85 to 264
Minimum AC Input Voltage:
85
Maximum AC Input Voltage:
264
Input Frequency:
47 to 63 Hz
Line Regulation:
1.00 %
Load Regulation:
2.00 %
Overload Protection:
Yes
Over Voltage Protection:
Yes
Short Circuit Protection:
No
Thermal Protection:
Yes
Operating Temperature:
-30 to 70 °C
Power Indicator:
Yes
Minimum Load (Amps):
0
Minimum Isolation Voltage:
3000 VAC
Input Connector Type:
IEC 320-C14
Dimensions L x W x H:
210.0 x 85.0 x 46.0 mm
Dimensions L x W x H(in):
8.27 x 3.35 x 1.82 in
The MEAN WELL GST220A48-R7B is a high-quality AC/DC desktop adapter offering a power output of 221 Watts with 48V @ 4.6A rating. It features an IEC C320-C14 inlet for easy connectivity and reliable power supply. This adapter is ideal for a wide range of applications requiring a stable and efficient power source, making it a versatile choice for both professional and personal use.
Search Keywords:
GST220A48R7B
IN STOCK:
34
Ships today, if you order in
Manufacturer Stock:
30
can ship
11/25/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$69.50
$69.500
5
$66.20
$331.000
10
$63.30
$633.000
20
+
$61.50
$1,230.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
1803905
Cable housing - pitch: 0 mm - number of positions: 6 - dimension a: 30 mm - color: green
XLR411C
Conn XLR Connector F 4 POS Solder ST Cable Mount 4 Terminal 1 Port Bag
A5MB
Conn XLR Connector M 5 POS ST Cable Mount 5 Terminal 1 Port
XLR412C
Conn XLR Connector M 4 POS Solder ST Cable Mount 4 Terminal 1 Port Bag
13141060
Ferrule 8 AWG 2 Twin Wire Yellow 25 mm 14 mm Copper Plastic | American Electrical Inc. 131...