GST25A12-P1J
Mean WellAC/DC Adapter - Desktop - 25 Watts: 12V @ 2.08A - IEC C320-C14 Inlet. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
GST25A12-P1J
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
Desktop Adapter
Output Type:
Fixed
Number of Outputs:
1
Power:
25 W
Output Voltage:
12 VDC
Output Current:
2.08 A
Ripple & Noise:
80 mV
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
VI
CoC Tier:
No
Safety Class:
None
Safety Approvals:
BSMI, CB, CCC, CE, cUL, EAC, GS, PSE, RCM, TUV, UL
Efficiency:
86.5(Typ) %
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.1x5.5 mm
Output Connector Angle:
Straight
Output Cord Length:
1.0m (39.4in)
AC Input Voltage:
85 to 264
Minimum AC Input Voltage:
85
Maximum AC Input Voltage:
264
Input Frequency:
47 to 63 Hz
Line Regulation:
1.00 %
Load Regulation:
3.00 %
Overload Protection:
Yes
Over Voltage Protection:
Yes
Short Circuit Protection:
No
Thermal Protection:
No
Operating Temperature:
-30 to 70 °C
Power Indicator:
Yes
Minimum Load (Amps):
0
Minimum Isolation Voltage:
4242 VDC
Input Connector Type:
IEC 320-C14
Dimensions L x W x H:
93.0 x 54.0 x 36.0 mm
Dimensions L x W x H(in):
3.67 x 2.13 x 1.42 in
The GST25A12-P1J is a portable external plug-in adapter from Mean-Well USA, Inc.. This part's single output can handle a current up to 2.08 A. This part has an input voltage of 85 to 264 V. It has a fixed output that has a voltage of 12 V and maximum output power of 25 W. This part has a minimum operating temperature of -30 °C and a maximum of 70 °C.
Search Keywords:
GST25A12P1J
IN STOCK:
359
Can Ship immediately
Manufacturer Stock:
18
can ship
11/25/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$13.70
$13.700
5
$13.00
$65.000
10
$12.50
$125.000
20
+
$12.10
$242.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
205838-1
CPC PLUG ASSEMBLY SIZE 11-8
206037-2
3 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
206153-1
This free-hanging receptacle from TE’s Series 1 of Circular Plastic Connectors can be mate...
206425-1
Circular Connector - CPC Series 3 - Flange Mount Receptacle - 3 Contacts - Thermoplastic B...
3-640433-5
05P MTA156 CONN ASSY 22AWG RED