help desk software
DATA SHEET

GST25B24-P1J

Mean Well

AC/DC Adapter - Desktop - 25 Watts: 24V @ 1.04A - IEC C320-C8 Inlet .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
GST25B24-P1J
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
Desktop Adapter
Output Type:
Fixed
Number of Outputs:
1
Power:
25 W
Output Voltage:
24 VDC
Output Current:
1.04 A
Ripple & Noise:
180 mV
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
VI
CoC Tier:
No
Safety Class:
II
Safety Approvals:
BSMI, CB, CCC, CE, GS, RCM, TUV
Efficiency:
85.5(Typ) %
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.1x5.5 mm
Output Connector Angle:
Straight
Output Cord Length:
1.8m (70.9in)
AC Input Voltage:
90 to 264
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
264
Input Frequency:
47 to 63 Hz
Line Regulation:
1.00 %
Load Regulation:
2.00 %
Overload Protection:
Yes
Over Voltage Protection:
Yes
Short Circuit Protection:
No
Thermal Protection:
No
Operating Temperature:
-30 to 70 °C
Power Indicator:
Yes
Minimum Load (Amps):
0
Minimum Isolation Voltage:
4242 VDC
Input Connector Type:
IEC 320-C8
Dimensions L x W x H:
79.0 x 54.0 x 33.0 mm
Dimensions L x W x H(in):
3.11 x 2.13 x 1.30 in
The MEAN WELL GST25B24-P1J is a reliable and high-quality AC/DC adapter designed for desktop use. With a power output of 25 watts, it provides a steady 24V at 1.04A, making it suitable for a wide range of applications. The adapter features an IEC C320-C8 inlet, ensuring a secure and hassle-free connection. Whether you need to power electronic devices or equipment, the GST25B24-P1J is an excellent choice for efficient and durable power delivery.
Search Keywords:
GST25B24P1J
IN STOCK: 240
Ships today, if you order in
Manufacturer Stock:
55   can ship 11/15/24
Factory Lead-Time
16 Weeks can ship 2/21/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$13.70
$13.700
5
$13.00
$65.000
10
$12.50
$125.000
20 +
$12.10
$242.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models