GST25U24-P1J
Mean WellAC/DC Adapter - Wall Mount - 25 Watts: 24V @ 1.04A - NA Input Blades .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
GST25U24-P1J
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
WallMount
Output Type:
Fixed
Number of Outputs:
1
Power:
25 W
Output Voltage:
24 VDC
Output Current:
1.04 A
Ripple & Noise:
180 mV
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
V
CoC Tier:
No
Safety Class:
II
Safety Approvals:
BSMI, CB, cUL, EAC, UL
Efficiency:
88(Typ) %
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.1x5.5 mm
Output Connector Angle:
Straight
Output Cord Length:
1.8m (70.9in)
AC Input Voltage:
90 to 264
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
264
Input Frequency:
47 to 63 Hz
Line Regulation:
1.00 %
Load Regulation:
2.00 %
Overload Protection:
Yes
Over Voltage Protection:
Yes
Short Circuit Protection:
No
Thermal Protection:
No
Operating Temperature:
-30 to 70 °C
Power Indicator:
Yes
Minimum Load (Amps):
0
Minimum Isolation Voltage:
4242 VDC
Input Connector Type:
NA Blades (U.S. and Others)
Dimensions L x W x H:
79.0 x 54.0 x 33.0 mm
Dimensions L x W x H(in):
3.30 x 2.13 x 1.30 in
The MEAN WELL GST25U24-P1J is a reliable and efficient AC/DC adapter designed for wall mount applications. With a power output of 25 watts, it provides a steady and stable 24V voltage at a current of 1.04A. The adapter is equipped with North American input blades, making it compatible with standard power outlets in the region. Built with high-quality components, this adapter ensures long-lasting performance and reliable power supply for a variety of electronic devices.
Search Keywords:
GST25U24P1J
IN STOCK:
330
Can Ship immediately
Manufacturer Stock:
14
can ship
11/25/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$13.70
$13.700
5
$13.00
$65.000
10
$12.50
$125.000
20
+
$12.10
$242.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
3580/26-SL005
Flat Cable 26 Conductors 28AWG 300VAC - Gray - 30.48m (100ft)/Spool
31336102
Pin Header - Type 336 - 2 pole - Pitch 5mm
1773976
PCB Terminal Block - 2 Position - 0.400"(10.16mm) Pitch - 6 to 20 AWG - 60A - 600V - Screw...
1790357
Plug - nominal current: 8 A - rated voltage (III/2): 160 V - number of positions: 8 with 1...
LPF-40-24
AC-DC Single output LED driver Mix mode (CV+CC) - Output 24Vdc at 1.67A - cable output - N...