GST36U12-P1J
MEAN WELLAC/DC Adapter - Wall Mount - 36 Watts: 12V @ 3A - NA Input Blades .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
MEAN WELL
Part No:
GST36U12-P1J
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
WallMount
Output Type:
Fixed
Number of Outputs:
1
Power:
36 W
Output Voltage:
12 VDC
Output Current:
3.0 A
Ripple & Noise:
100 mV
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
V
CoC Tier:
No
Safety Class:
II
Safety Approvals:
BSMI, CB, cUL, EAC, UL
Efficiency:
84.5(Typ) %
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.1x5.5 mm
Output Connector Angle:
Straight
Output Cord Length:
1.0m (39.4in)
AC Input Voltage:
90 to 264
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
264
Input Frequency:
47 to 63 Hz
Line Regulation:
1.00 %
Load Regulation:
3.00 %
Overload Protection:
Yes
Over Voltage Protection:
Yes
Short Circuit Protection:
No
Thermal Protection:
No
Operating Temperature:
-30 to 70 °C
Power Indicator:
No
Minimum Load (Amps):
0
Minimum Isolation Voltage:
4242 VDC
Input Connector Type:
NA Blades (U.S. and Others)
Dimensions L x W x H:
79.0 x 54.0 x 33.0 mm
Dimensions L x W x H(in):
3.11 x 2.13 x 1.30 in
The MEAN WELL GST36U12-P1J is a reliable and efficient AC/DC adapter for various applications. With a compact wall-mount design, this adapter provides 36 watts of power, delivering a steady 12V output at 3A. It comes with NA input blades, making it suitable for use in North America. Ideal for powering small electronic devices and equipment, this MEAN WELL adapter ensures stable and reliable performance.
Search Keywords:
GST36U12P1J
IN STOCK:
0
Manufacturer Stock:
39
can ship
10/28/24
On Order:
540
can ship 11/4/24
288
can ship 1/31/25
39
can ship 2/3/25
Factory Lead-Time
18 Weeks
can ship
2/17/25
Quantity
Unit Price
Ext. Price
1
$14.60
$14.600
5
$13.90
$69.500
10
$13.30
$133.000
20
+
$12.90
$258.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
2063388-1
Extraction Tool For Rectangular Contacts MATE-N-LOK Series.
XM-RED
XM Micro-hook connector - color red
APV-12-12
AC/DC Single output LED driver Constant Voltage (CV) - Output 12VDC at 1A - Fixed: 1,000mA...
APV-25-24
AC/DC LED Power Supply - Const Volt - 25.2W - Fixed: 24 Vdc @ 1 -050mA - Dim: No.
LRS-200-12
AC/DC Power Supply - 1 Output - 12V@17A - 204W.