GST36U24-P1J
Mean WellAC/DC Adapter - Wall Mount - 36 Watts: 24V @ 1.5A - NA Input Blades .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
GST36U24-P1J
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
WallMount
Output Type:
Fixed
Number of Outputs:
1
Power:
36 W
Output Voltage:
24 VDC
Output Current:
1.5 A
Ripple & Noise:
180 mV
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
V
CoC Tier:
No
Safety Class:
II
Safety Approvals:
BSMI, CB, cUL, EAC, UL
Efficiency:
86(Typ) %
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.1x5.5 mm
Output Connector Angle:
Straight
Output Cord Length:
1.0m (39.4in)
AC Input Voltage:
90 to 264
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
264
Input Frequency:
47 to 63 Hz
Line Regulation:
1.00 %
Load Regulation:
2.00 %
Overload Protection:
Yes
Over Voltage Protection:
Yes
Short Circuit Protection:
No
Thermal Protection:
No
Operating Temperature:
-30 to 70 °C
Power Indicator:
No
Minimum Load (Amps):
0
Minimum Isolation Voltage:
4242 VDC
Input Connector Type:
NA Blades (U.S. and Others)
Dimensions L x W x H:
79.0 x 54.0 x 33.0 mm
Dimensions L x W x H(in):
3.11 x 2.13 x 1.30 in
The MEAN WELL GST36U24-P1J is a reliable and efficient AC/DC adapter that offers a maximum power output of 36 watts. This wall mount adapter is designed to provide a steady and continuous power supply with an output rating of 24V at 1.5A. With its sleek and compact design, it is a perfect solution for various applications where space is limited. The adapter comes with NA input blades, making it suitable for use in North America. Trust this MEAN WELL adapter to deliver stable power for your electronic devices and equipment.
Search Keywords:
GST36U24P1J
IN STOCK:
134
Ships today, if you order in
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$14.60
$14.600
5
$13.90
$69.500
10
$13.30
$133.000
20
+
$12.90
$258.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
CP892
BNC 2PC. CRIMP JACK, RG59
GGM5
Fuse, Fast Acting - 5 x 20mm - Glass 5A 125V
OD127AP-28HTB
DC Fan - 28VDC - 127x127x38.5mm - High Speed - Ball Bearing.
1C5UR
Circuit Protector, DIN Rail - UL1077, CE - 277Vac - C Curve - 1P - 5.0A
PWM-90-24
AC/DC LED Powr Sply - Const Volt - 90W - Fixed: 24 Vdc @ 3,750mA - Dim: 0-10 Vdc/PWM/Resis...