help desk software
DATA SHEET

GST40A24-P1J

Mean Well

AC/DC Adapter - Desktop - 40 Watts: 24V @ 1.67A - IEC C320-C14 Inlet .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
GST40A24-P1J
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
Desktop Adapter
Output Type:
Fixed
Number of Outputs:
1
Power:
40 W
Output Voltage:
24 VDC
Output Current:
1.67 A
Ripple & Noise:
180 mV
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
VI
CoC Tier:
No
Safety Class:
I
Safety Approvals:
BSMI, CB, CCC, CE, cUL, EAC, GS, PSE, RCM, TUV, UL
Efficiency:
91(Typ) %
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.1x5.5 mm
Output Connector Angle:
Straight
Output Cord Length:
1.8m (70.9in)
AC Input Voltage:
90 to 264
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
264
Input Frequency:
47 to 63 Hz
Line Regulation:
1.00 %
Load Regulation:
2.50 %
Overload Protection:
Yes
Over Voltage Protection:
Yes
Short Circuit Protection:
No
Thermal Protection:
No
Operating Temperature:
-30 to 70 °C
Power Indicator:
Yes
Minimum Load (Amps):
0
Minimum Isolation Voltage:
3000 VAC
Input Connector Type:
IEC 320-C14
Dimensions L x W x H:
125.0 x 50.0 x 31.5 mm
Dimensions L x W x H(in):
4.93 x 1.97 x 1.24 in
The MEAN WELL GST40A24-P1J is a high-quality, desktop AC/DC adapter with a maximum output power of 40 watts. It generates a stable and reliable 24V DC output, capable of supplying up to 1.67A of current. Designed with a standard IEC C320-C14 inlet, this adapter is easy to connect to various electrical devices and equipment. With its compact and user-friendly design, the MEAN WELL GST40A24-P1J is perfect for use in a range of applications requiring efficient power supply and reliable performance.
Search Keywords:
GST40A24P1J
IN STOCK: 310
Ships today, if you order in
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$17.30
$17.300
5
$16.50
$82.500
10
$15.70
$157.000
20 +
$15.30
$306.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models