Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
GST60A12-P1J
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
Desktop Adapter
Output Type:
Fixed
Number of Outputs:
1
Power:
60 W
Output Voltage:
12 VDC
Output Current:
5.0 A
Ripple & Noise:
150 mV
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
VI
CoC Tier:
No
Safety Class:
I
Safety Approvals:
BSMI, CB, CCC, CE, cUL, GS, PSE, TUV, UL
Efficiency:
89.5(Typ) %
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.1x5.5 mm
Output Connector Angle:
Straight
Output Cord Length:
1.0m (39.4in)
AC Input Voltage:
90 to 264
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
264
Input Frequency:
47 to 63 Hz
Line Regulation:
1.00 %
Load Regulation:
3.00 %
Overload Protection:
Yes
Over Voltage Protection:
Yes
Short Circuit Protection:
No
Thermal Protection:
Yes
Operating Temperature:
-30 to 70 °C
Power Indicator:
Yes
Minimum Load (Amps):
0
Minimum Isolation Voltage:
3000 VAC
Input Connector Type:
IEC 320-C14
Dimensions L x W x H:
125.0 x 50.0 x 31.5 mm
Dimensions L x W x H(in):
4.93 x 1.97 x 1.24 in
AC-DC Industrial desktop adaptor; Output 12Vdc at 5A; 3 pole AC inlet IEC320-C14. It has an output power of 60W. Width, height and depth is 50 mm, 31.5 mm, and 125 mm respectively. It can work up to 70°C temperature.
Search Keywords:
GST60A12P1J
IN STOCK:
526
Ships today, if you order in
On Order:
600
can ship 2/12/25
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$18.60
$18.600
5
$17.70
$88.500
10
$17.00
$170.000
20
+
$16.50
$330.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
1-206062-5
CABLE CLAMP KIT, BULK PKG
47417
Crimp Tool - Hand - AMP Faston 250 Series 18-16AWG Contacts - Te Connectivity / Amp 474.
CB1F-R-M-12V
Relays 12VDC 89.5Ohm 40(NO)/30(NC)A SPDT(30mm 22mm 52mm) Bracket Automotive Relay Automoti...
IPR3SAD2L0G
Switch Push Button, N.O. SPST, Round Plunger, Current: 0.5A(AC)/0.2A(DC), Voltage: 48 VAC/...
IFRM08P37A1/S35L
Proximity Sensor Inductive NC PNP 2mm 10V to 30VDC 3-Pin