help desk software
DATA SHEET

GST60A15-P1J

Mean Well

AC/DC Adapter - Desktop - 60 Watts: 15V @ 4A - IEC C320-C14 Inlet .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
GST60A15-P1J
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
Desktop Adapter
Output Type:
Fixed
Number of Outputs:
1
Power:
60 W
Output Voltage:
15 VDC
Output Current:
4.0 A
Ripple & Noise:
150 mV
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
VI
CoC Tier:
No
Safety Class:
I
Safety Approvals:
BSMI, CB, CCC, CE, cUL, GS, PSE, TUV, UL
Efficiency:
89.5(Typ) %
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.1x5.5 mm
Output Connector Angle:
Straight
Output Cord Length:
1.0m (39.4in)
AC Input Voltage:
90 to 264
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
264
Input Frequency:
47 to 63 Hz
Line Regulation:
1.00 %
Load Regulation:
3.00 %
Overload Protection:
Yes
Over Voltage Protection:
Yes
Short Circuit Protection:
No
Thermal Protection:
Yes
Operating Temperature:
-30 to 70 °C
Power Indicator:
Yes
Minimum Load (Amps):
0
Minimum Isolation Voltage:
3000 VAC
Input Connector Type:
IEC 320-C14
Dimensions L x W x H:
125.0 x 50.0 x 31.5 mm
Dimensions L x W x H(in):
4.93 x 1.97 x 1.24 in
The MEAN WELL GST60A15-P1J is a highly efficient desktop AC/DC adapter with a power output of 60 Watts. It provides a stable and reliable 15V DC output at 4A, making it suitable for a wide range of applications. This adapter features a convenient IEC C320-C14 inlet, allowing for easy connectivity to power sources. With its compact and lightweight design, the GST60A15-P1J is perfect for use in desktop setups, telecommunications equipment, industrial automation, and many other electronic devices requiring a 15V power supply.
Search Keywords:
GST60A15P1J
IN STOCK: 183
Ships today, if you order in
Manufacturer Stock:
1   can ship 12/2/24
On Order:
520   can ship 1/6/25 
Factory Lead-Time
19 Weeks can ship 3/28/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$18.60
$18.600
5
$17.70
$88.500
10
$17.00
$170.000
20 +
$16.50
$330.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models