GST60A24-P1J
Mean WellAC/DC High Reliability Industrial Desktop Adaptor - Output 24VDC at 2.5A - 3 pole AC inlet IEC320-C14 - 2.1mm Plug Level VI. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
GST60A24-P1J
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
Desktop Adapter
Output Type:
Fixed
Number of Outputs:
1
Power:
60 W
Output Voltage:
24 VDC
Output Current:
2.5 A
Ripple & Noise:
180 mV
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
VI
CoC Tier:
No
Safety Class:
I
Safety Approvals:
BSMI, CB, CCC, CE, cUL, GS, PSE, TUV, UL
Efficiency:
90.5(Typ) %
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.1x5.5 mm
Output Connector Angle:
Straight
Output Cord Length:
1.8m (70.9in)
AC Input Voltage:
90 to 264
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
264
Input Frequency:
47 to 63 Hz
Line Regulation:
1.00 %
Load Regulation:
3.00 %
Overload Protection:
Yes
Over Voltage Protection:
Yes
Short Circuit Protection:
No
Thermal Protection:
Yes
Operating Temperature:
-30 to 70 °C
Power Indicator:
Yes
Minimum Load (Amps):
0
Minimum Isolation Voltage:
3000 VAC
Input Connector Type:
IEC 320-C14
Dimensions L x W x H:
125.0 x 50.0 x 31.5 mm
Dimensions L x W x H(in):
4.93 x 1.97 x 1.24 in
GST60A24-P1J is single output 60W desktop adaptor with output voltage 24VDC at 2.5A. This class I desktop power supply features a very low No Load Power Consumption of ˂0.075W and up to 92% high efficiency, making it a good energy saving alternative. GST60A24-P1J comes in a 94V-0 rated plastic case, which is flame retardant and prevents users from electric shock. This desktop power adaptor complies with energy efficiency level VI. The power adapter features an LED indicator and protections for short circuit, overload and over voltage. The product guarantees safety and reliability and is ideal for applications such as consumer electronic devices, telecommunication devices, office facilities and industrial equipments. GST60A24-P1J has a 3 year factory warranty.
Search Keywords:
GST60A24P1J
IN STOCK:
247
Ships today, if you order in
Manufacturer Stock:
196
can ship
12/2/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$18.60
$18.600
5
$17.70
$88.500
10
$17.00
$170.000
20
+
$16.50
$330.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
5103308-3
Ribbon Cable Connector - Wire-to-Board - 16 Positions - 2 Rows - 0.100" (2.54mm) Pitch - P...
17250-BLK-B1
Cable Assembly AC Power 2.29m NEMA 5-15P to C13 3 to 3 POS M-F 18AWG
17002A-BLK-B1
Cable Assembly AC Power 0.46m NEMA 5-15P to C13 3 to 3 POS M-F 18AWG
051-0432-303
051 Series Lens Cap Convex Faceted Transparent Green
SH2B-05
Conn Relay Socket SKT 8 POS Screw ST