GST60A48-P1J
Mean WellAC/DC Adapter - Desktop - 60 Watts: 48V @ 1.25A - IEC C320-C14 Inlet .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
GST60A48-P1J
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
Desktop Adapter
Output Type:
Fixed
Number of Outputs:
1
Power:
60 W
Output Voltage:
48 VDC
Output Current:
1.25 A
Ripple & Noise:
240 mV
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
VI
CoC Tier:
No
Safety Class:
I
Safety Approvals:
BSMI, CB, CCC, CE, cUL, GS, TUV, UL
Efficiency:
92(Typ) %
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.1x5.5 mm
Output Connector Angle:
Straight
Output Cord Length:
1.8m (70.9in)
AC Input Voltage:
90 to 264
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
264
Input Frequency:
47 to 63 Hz
Line Regulation:
1.00 %
Load Regulation:
2.50 %
Overload Protection:
Yes
Over Voltage Protection:
Yes
Short Circuit Protection:
No
Thermal Protection:
Yes
Operating Temperature:
-30 to 70 °C
Power Indicator:
Yes
Minimum Load (Amps):
0
Minimum Isolation Voltage:
3000 VAC
Input Connector Type:
IEC 320-C14
Dimensions L x W x H:
125.0 x 50.0 x 31.5 mm
Dimensions L x W x H(in):
4.93 x 1.97 x 1.24 in
The MEAN WELL GST60A48-P1J is a high-quality AC/DC adapter with a desktop design. This adapter provides a power output of 60 watts, delivering a constant voltage of 48V at 1.25A. It features an IEC C320-C14 inlet for easy connectivity and compatibility with standard power outlets. With its reliable performance and efficient power delivery, the GST60A48-P1J is an ideal choice for various applications, including industrial equipment, communication systems, and computer peripherals.
Search Keywords:
GST60A48P1J
IN STOCK:
53
Can Ship immediately
Manufacturer Stock:
71
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$18.60
$18.600
5
$17.70
$88.500
10
$17.00
$170.000
20
+
$16.50
$330.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
17512-BLK-B1
Cable Assembly AC Power 2m NEMA 5-15P 3 POS M 18AWG
GST90A24-P1M
AC/DC Adapter - Desktop - 90 Watts: 24V @ 3.75A - IEC C320-C14 Inlet
08132
Wire form fan guard - Bright nickel chrome plating - Fan size 80 mm – Color chrome - 05 R...
DDR-240D-48
Module DC-DC 1-OUT 48V 5A 240W 4-Pin
2203.0/100
Cable Accessories Ferrule Copper Yellow Tin