GST90A12-P1M
Mean WellAC/DC Adapter - Desktop - 80 Watts: 12V @ 6.67A - IEC C320-C14 Inlet .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
GST90A12-P1M
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
Desktop Adapter
Output Type:
Fixed
Number of Outputs:
1
Power:
80 W
Output Voltage:
12 VDC
Output Current:
6.67 A
Ripple & Noise:
120 mV
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
VI
CoC Tier:
No
Safety Class:
I
Safety Approvals:
BSMI, CB, CCC, CE, cUL, EAC, GS, PSE, RCM, TUV, UL
Efficiency:
89(Typ) %
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.5x5.5 mm
Output Connector Angle:
Straight
Output Cord Length:
1.0m (39.4in)
AC Input Voltage:
90 to 264
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
264
Input Frequency:
47 to 63 Hz
Line Regulation:
1.00 %
Load Regulation:
5.00 %
Overload Protection:
Yes
Over Voltage Protection:
Yes
Short Circuit Protection:
No
Thermal Protection:
Yes
Operating Temperature:
-30 to 70 °C
Power Indicator:
Yes
Minimum Load (Amps):
0
Minimum Isolation Voltage:
3000 VAC
Input Connector Type:
IEC 320-C14
Dimensions L x W x H:
145.0 x 60.0 x 32.0 mm
Dimensions L x W x H(in):
5.71 x 2.37 x 1.26 in
AC-DC Industrial desktop adaptor with PFC; Input 3 pin IEC320-C14 socket; Output 12VDC at 6.67A with P1M tuning fork plug OD 5.5mm; ID 2.5mm; Length 1000±50 mm. It has a rated power of 80W, and can work up to 70°C temperature. Width, height and depth is 60 mm, 32 mm, and 145 mm respectively.
Search Keywords:
GST90A12P1M
IN STOCK:
448
Ships today, if you order in
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$29.50
$29.500
5
$28.10
$140.500
10
$26.80
$268.000
20
+
$26.00
$520.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
HRPG-300-12
AC/DC Power Supply - 1 Output - 12V@27A - 324W
HRPG-300-24
AC/DC Power Supply - 1 Output - 24V@14A - 336W.
HRPG-600-12
AC/DC Power Supply - 1 Output - 12V@53A - 636W
HRPG-600-24
AC/DC Power Supply - 1 Output - 24V@27A - 648W
RS-150-24
AC/DC Power Supply - 1 Output - 24V@6.5A - 150W.