Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HDR-100-15N
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Regulated
Style:
DIN Rail
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
15 V
Maximum Output Current:
6.5 A
Maximum Output Power:
97.5 W
Input Connector Type:
N/A
Dimension:
70 x 90 mm
The MEAN WELL HDR-100-15N is a highly efficient AC/DC power supply with a single output of 15V at 6.5A, providing a total power output of 97.5W. Designed to meet the needs of industrial applications, this power supply offers reliable and stable performance. With its compact and robust design, it is suitable for use in a wide range of industrial and automation systems. Featuring high efficiency and a wide operating temperature range, the HDR-100-15N ensures optimal energy conversion and maximum reliability. It is an ideal choice for demanding applications that require consistent and precise power delivery.
Search Keywords:
HDR10015N
IN STOCK:
0
Manufacturer Stock:
2
can ship
12/9/24
On Order:
107
can ship 12/16/24
Factory Lead-Time
20 Weeks
can ship
4/11/25
Quantity
Unit Price
Ext. Price
1
$28.90
$28.900
5
$27.50
$137.500
10
$26.30
$263.000
20
+
$25.50
$510.000
Please Note:
Item may be subject to tariff fee if shipping within the United States