Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HDR-100-24N
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Regulated
Style:
DIN Rail
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
4.2 A
Maximum Output Power:
100.8 W
Input Connector Type:
N/A
Dimension:
70 x 90 mm
The MEAN WELL HDR-100-24N is an AC/DC power supply that provides a high-quality and reliable solution for various industrial applications. With a single output of 24V at 4.2A, this power supply delivers a maximum power of 100.8W, ensuring ample power for a wide range of devices and systems. Designed with efficiency and durability in mind, the HDR-100-24N is engineered to provide stable and consistent power performance, making it an ideal choice for demanding industrial environments. Its compact design and easy installation options further enhance its versatility, allowing for seamless integration within existing systems. Trust in the MEAN WELL HDR-100-24N to deliver efficient power delivery and meet the demands of your industrial applications.
Search Keywords:
HDR10024N
IN STOCK:
68
Ships today, if you order in
Manufacturer Stock:
17
can ship
12/9/24
On Order:
524
can ship 1/23/25
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$28.90
$28.900
5
$27.50
$137.500
10
$26.30
$263.000
20
+
$25.50
$510.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
LAT-17-361-2.5
Labels Laser Printable Label Self-Laminating Polyester Matte White/Translucent 25.4x25.4mm
SDR-240-24
AC/DC Power Supply - 1 Output - 24V@10A - 240W.
1757035
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
HBL2621
LKG PLUG, 30A 250V, L6-30P, B/W
IDSS-10-D-02.00
.100" Slim Body Single Row, IDC Ribbon Cable Assembly, Socket