Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HDR-100-48
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Regulated
Style:
DIN Rail
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
48 V
Maximum Output Current:
1.92 A
Maximum Output Power:
92.2 W
Input Connector Type:
N/A
Dimension:
70 x 90 mm
The MEAN WELL HDR-100-48 is an AC/DC power supply designed to provide a stable and reliable power source for your electronic devices. With a single output of 48V at 1.92A, this power supply delivers a total power of 92.2W. It is a high-quality and efficient solution for a wide range of applications, ensuring optimal performance and protection for your equipment.
Search Keywords:
HDR10048
IN STOCK:
194
Ships today, if you order in
Manufacturer Stock:
12
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$28.90
$28.900
5
$27.50
$137.500
10
$26.30
$263.000
20
+
$25.50
$510.000
Please Note:
Item may be subject to tariff fee if shipping within the United States