Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HDR-100-48N
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Regulated
Style:
DIN Rail
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
48 V
Maximum Output Current:
2.1 A
Maximum Output Power:
100.8 W
Input Connector Type:
N/A
Dimension:
70 x 90 mm
AC/DC Power Supply - 1 Output - 48V@2.1A - 100.8W
Search Keywords:
HDR10048N
IN STOCK:
96
Can Ship immediately
Manufacturer Stock:
6
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$28.90
$28.900
5
$27.50
$137.500
10
$26.30
$263.000
20
+
$25.50
$510.000
Please Note:
Item may be subject to tariff fee if shipping within the United States