Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HDR-15-15
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
DIN Rail
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
15 V
Maximum Output Current:
1.0 A
Maximum Output Power:
15 W
Input Connector Type:
Screw Clamp Terminal
Dimension:
90 x 58 x 17.5 mm
The MEAN WELL HDR-15-15 is a high-quality AC/DC power supply with a single output of 15V at 1.0A, providing a total power output of 15W. This compact and efficient power supply is designed to deliver reliable and stable power for various industrial applications. The HDR-15-15 features a robust construction, ensuring durability and longevity. With its wide input voltage range and comprehensive protection mechanisms, this power supply is a dependable and versatile choice for your power needs.
Search Keywords:
HDR1515
IN STOCK:
198
Can Ship immediately
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$12.20
$12.200
5
$11.60
$58.000
10
$11.10
$111.000
20
+
$10.80
$216.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
0404428
Busbar Support for (3 x 10 6 x 6) mm Busbars Busbars Series | Phoenix Contact 0404428
5207719-1
KIT SCREWLOCK FEMALE
AFB0812HB
DC Fan Axial Ball Bearing 12V 7V to 13.8V 33.55CFM 34dB (80 X 80 X 15mm)
030-2409-003
Contact PIN Crimp ST Cable Mount 20-22AWG Automotive
GRM120-30
Plastic Filter Kit - For 120mm Fans