Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HDR-30-48
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
DIN Rail
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
48 V
Maximum Output Current:
.075 A
Maximum Output Power:
36 W
Input Connector Type:
Screw Clamp Terminal
Dimension:
90 x 58 x 35 mm
The MEAN WELL HDR-30-48 is a reliable AC/DC Power Supply with a single output of 48V at 0.75A, providing a total power output of 36W. This compact and efficient power supply is designed to meet various electronic system requirements, ensuring stable and continuous power supply for your equipment. With its high quality construction and safety features, the MEAN WELL HDR-30-48 is an excellent choice for a wide range of applications.
Search Keywords:
HDR3048
IN STOCK:
163
Can Ship immediately
Manufacturer Stock:
31
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$14.80
$14.800
5
$14.10
$70.500
10
$13.50
$135.000
20
+
$13.10
$262.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
1778124
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
PX0833/E
Conn RJ-45 F 8 POS ST Panel Mount 1 Port Cat 5e
1825585
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
1777989
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
1777992
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...