Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HDR-60-12
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
DIN Rail
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
4.5 A
Maximum Output Power:
54 W
Input Connector Type:
Screw Clamp Terminal
Dimension:
90 x 58 x 52.5 mm
The HDR-60-12 is an AC-DC power supply. It features step shape plastic housing, accepts 85-264VAC input and provides 12V. Moreover, HDR family specially adopts the European Union standard DIN EN43880 and slim design that the height are all 90mm and the width are only 1SU~4SU (17.5mm/35mm/52.5mm/70mm) respectively, and further with low no load power consumption (<0.3W), high working efficiency (up to 91%), adjustable DC output voltage, wide working temperature range (-30~+70°C) characteristics. HDR whole family is Class II isolation level, passing LPS (Limited Power Source), conforming to EN61000-3-2 Class A (the norm the European Union regulates for harmonic current), and complying with complete safety regulations (UL60950-1, UL508, and EN61558-2-16). HDR family will become the first choice in building automation, household control system, industrial control system and the electro-mechanical apparatuses due to its supreme features, complete models and safety regulations with the competitive prices!
Search Keywords:
HDR6012
IN STOCK:
211
Can Ship immediately
Manufacturer Stock:
3
can ship
12/2/24
On Order:
540
can ship 1/22/25
Factory Lead-Time
17 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$20.10
$20.100
5
$19.20
$96.000
10
$18.30
$183.000
20
+
$17.80
$356.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
1658654-1
KIT,HDP-20,ENCLSUR,RCPT,SIZE 1
205090-1
This crimp-style socket contact is for TE's Series 2 Circular Plastic Connectors. The sock...
3-747579-0
SHLDNG FERRULE, PLTD, BULK PKG
SH-32R
Photoelectric Sensor Diffuse-Reflective 0.1m
OT08-PC
Conn Relay Socket SKT 8 POS Screw ST