Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HDR-60-24
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
DIN Rail
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
2.5 A
Maximum Output Power:
60 W
Input Connector Type:
Screw Clamp Terminal
Dimension:
90 x 58 x 52.5 mm
The HDR-60-24 is an AC-DC power supply. It features step shape plastic housing, accepts 85-264VAC input and provides 24V. Moreover, HDR family specially adopts the European Union standard DIN EN43880 and slim design that the height are all 90mm and the width are only 1SU~4SU (17.5mm/35mm/52.5mm/70mm) respectively, and further with low no load power consumption (<0.3W), high working efficiency (up to 91%), adjustable DC output voltage, wide working temperature range (-30~+70°C) characteristics. HDR whole family is Class II isolation level, passing LPS (Limited Power Source), conforming to EN61000-3-2 Class A (the norm the European Union regulates for harmonic current), and complying with complete safety regulations (UL60950-1, UL508, and EN61558-2-16). HDR family will become the first choice in building automation, household control system, industrial control system and the electro-mechanical apparatuses due to its supreme features, complete models and safety regulations with the competitive prices!
Search Keywords:
HDR6024
IN STOCK:
829
Can Ship immediately
Manufacturer Stock:
696
can ship
11/29/24
Factory Lead-Time
16 Weeks
can ship
3/6/25
Quantity
Unit Price
Ext. Price
1
$20.10
$20.100
5
$19.20
$96.000
10
$18.30
$183.000
20
+
$17.80
$356.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
386
Incandescent Lamp - 14 V - Midget Groove - T-1 3/4 (5mm) - 0.3 - 15000 h.
350873-3
UMNL PIN 18-14 .0125 PTPPHBZ
1-66101-9
Socket Contact - Multimate III+ Series - 16 to 18 AWG - Brass Contact With Tin Contact Fin...
AQZ102
Solid State Relay 50mA 1.5V DC-IN 4A 48V DC-OUT 4-Pin SIL
962069-3
Junior Power Timer Connector - HOUSING ONLY - No Spring Clip.