Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HDR-60-5
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
DIN Rail
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
5 V
Maximum Output Current:
6.5 A
Maximum Output Power:
32.5 W
Input Connector Type:
Screw Clamp Terminal
Dimension:
90 x 58 x 52.5 mm
AC/DC Power Supply - 1 Output - 5V@6.5A - 32.5W
Search Keywords:
HDR605
IN STOCK:
18
Can Ship immediately
Manufacturer Stock:
292
can ship
11/25/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$20.10
$20.100
5
$19.20
$96.000
10
$18.30
$183.000
20
+
$17.80
$356.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
V80213SS05Q
Power & Line Voltage Select Slide Switch
AL6M-M14-G
Switch Push Button N.O./N.C. SPDT Round Button 1A 250VAC 250VDC Momentary Contact Quick Co...
ASW31K11-203
Switch Key Lock N.O./N.C. SP3T Flat Key 10A Screw Panel Mount/Screw Mount
AVW402-R
Switch Emergency Stop N.C. DPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Moun...
44441-2002
Conn Housing F 2 POS 7.49mm Crimp ST Cable Mount Sabre™ Bag