Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HEP-150-15A
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Enclosed
AC Input Voltage:
90 to 305 V
Number of Outputs:
1
Output Voltage:
15 V
Maximum Output Current:
10 A
Maximum Output Power:
150 W
Input Connector Type:
Wire Leads
Dimension:
228 x 68 x 38.8 mm
AC/DC Power Supply - 1 Output - 15V@10A - 150W
Search Keywords:
HEP15015A
IN STOCK:
15
Ships today, if you order in
Manufacturer Stock:
22
can ship
11/25/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$82.70
$82.700
5
$78.70
$393.500
10
$75.30
$753.000
20
+
$73.10
$1,462.000
Please Note:
Item may be subject to tariff fee if shipping within the United States