HEP-150-24A
Mean WellAC/DC LED Power Supply - Const Curr - 151.2W - Adj: 24 Vdc @ 6,300mA - Dim: No
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HEP-150-24A
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Style:
Enclosed
Type:
Switching
Output Type:
Adjustable
Dimming:
No
Maximum Output Power:
151 W
Output Voltage Range:
22.0 to 27.0 Vdc
Maximum Output Current:
6,300 mA (6.3 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-55 to 70 °C
Safety Agency Approvals:
CB, CE, cRUus
IEC Class:
None
SELV:
No
LPS:
No
Warranty:
6 Years
Family:
HEP-150
AC/DC LED Power Supply - Const Curr - 151.2W - Adj: 24 Vdc @ 6,300mA - Dim: No
Search Keywords:
HEP15024A
IN STOCK:
22
Ships today, if you order in
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$82.70
$82.700
5
$78.70
$393.500
10
$75.30
$753.000
20
+
$73.10
$1,462.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
33476
PIDG RECT 22-16COMM 22-18MIL 6
Q8F1BXXR24E
Panel Mount LED Indicator - 8mm - Red - 24VDC @ 20mA - Flush - Black Bezel - Solder Lugs/F...
2321-H-RC
Inductor High Current Toroid 560uH/314.8uH 15% 1KHz 3.6A 140mOhm DCR RDL
3033139
Potential collective terminal - nom. voltage: 800 V - nominal current: 55 A - connection m...
7560K5
Switch Toggle - ON None OFF - DPST - Lever - Screw - 15A - 250VAC - 559.27VA - Panel Mount...