Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HEP-185-15A
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Enclosed
AC Input Voltage:
90 to 305 V
Number of Outputs:
1
Output Voltage:
15 V
Maximum Output Current:
1.15 A
Maximum Output Power:
185 W
Input Connector Type:
Wire Leads
Dimension:
228 x 68 x 38.8 mm
AC/DC Power Supply - 1 Output - 15V@11.5A - 172W
Search Keywords:
HEP18515A
IN STOCK:
0
Manufacturer Stock:
4
can ship
11/25/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$85.50
$85.500
5
$81.50
$407.500
10
$77.90
$779.000
20
+
$75.60
$1,512.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides