HEP-185-24A
Mean WellAC/DC LED Power Supply - Const Curr - 187.2W - Adj: 24 Vdc @ 7,800mA - Dim: No .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HEP-185-24A
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Style:
Enclosed
Output Type:
Adjustable
Dimming:
No
Maximum Output Power:
187 W
Output Voltage Range:
22.0 to 27.0 Vdc
Maximum Output Current:
7,800 mA (7.8 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Safety Agency Approvals:
CB, CE, cRUus
IEC Class:
None
SELV:
No
LPS:
No
Warranty:
6 Years
Family:
HEP-185
The MEAN WELL HEP-185-24A is an efficient AC/DC LED power supply specially designed for reliable and high-performance lighting applications. This power supply offers a constant current output with a power rating of 187.2W, making it capable of driving a significant number of LED lights. The output voltage is adjustable to 24 Vdc at a current of 7,800mA, ensuring stable and efficient performance. Additionally, this power supply does not support dimming functionality, making it ideal for applications that do not require dimming capabilities. With its compact design, high efficiency, and reliable performance, the MEAN WELL HEP-185-24A is a perfect choice for various LED lighting projects.
Search Keywords:
HEP18524A
IN STOCK:
21
Ships today, if you order in
Manufacturer Stock:
12
can ship
12/6/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$85.50
$85.500
5
$81.50
$407.500
10
$77.90
$779.000
20
+
$75.60
$1,512.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
1432874-1
Electromechanical Relay 24VDC 317.5Ohm 90A SPDT (26.5x26.5x36)mm Plug-In General Purpose R...
60619-7
CMNL SOK AUPHBZ L/P
DT06-3S-E008
PLG, 3P, GRY, N, XCAP
AT60-202-1631-22
Size 16 male solid machined contact, 22-24AWG, gold-plated
AT16-18PA-PM11
18 Position Panel Mount Receptacle, Keyed A, Gray