help desk software
DATA SHEET

HEP-185-48A

Mean Well

AC/DC LED Pwr Sply - Const Curr - 187.2W - Adj: 48 Vdc @ 3,900mA (3.9 A) - Dim: No .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HEP-185-48A
RoHS:
Yes
HTS:
8504409530
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Style:
Enclosed
Output Type:
Adjustable
Dimming:
No
Maximum Output Power:
187 W
Output Voltage Range:
43.0 to 53.0 Vdc
Maximum Output Current:
3,900 mA (3.9 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Safety Agency Approvals:
CB, CE, cRUus
IEC Class:
None
SELV:
No
LPS:
No
Warranty:
6 Years
Family:
HEP-185
The MEAN WELL HEP-185-48A is an efficient, reliable AC/DC LED power supply designed to deliver a constant current of 3,900mA (3.9A) at an adjustable output voltage of 48Vdc. With a power output of 187.2W, this power supply is suitable for a wide range of LED lighting applications. It does not support dimming functionality, making it ideal for applications that require a constant, non-adjustable lighting output. This power supply is backed by MEAN WELL's renowned quality and reliability, ensuring a long-lasting and high-performance lighting solution.
Search Keywords:
HEP18548A
IN STOCK: 12
Ships today, if you order in
Manufacturer Stock:
7   can ship 11/25/24
Factory Lead-Time
16 Weeks can ship 3/7/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$85.50
$85.500
5
$81.50
$407.500
10
$77.90
$779.000
20 +
$75.60
$1,512.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models