help desk software
DATA SHEET

HEP-240-15A

Mean Well

AC/DC Power Supply - 1 Output - 15A@15V@- 225W

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HEP-240-15A
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Switching,Regulated
Style:
Enclosed
AC Input Voltage:
90 to 305 V
Number of Outputs:
1
Output Voltage:
15 V
Maximum Output Current:
15 A
Maximum Output Power:
240 W
Input Connector Type:
Wire Leads
Dimension:
244.2 x 68 x 38.8 mm
AC/DC Power Supply - 1 Output - 15A@15V@- 225W
Search Keywords:
HEP24015A
IN STOCK: 0
Manufacturer Stock:
2   can ship 11/25/24
Factory Lead-Time
16 Weeks can ship 3/7/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$100.70
$100.700
5
$95.90
$479.500
10
$91.70
$917.000
20 +
$89.00
$1,780.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models