Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HEP-240-24A
RoHS:
Yes
HTS:
8504409530
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Enclosed
AC Input Voltage:
90 to 305 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
10 A
Maximum Output Power:
240 W
Input Connector Type:
Wire Leads
Dimension:
244.2 x 68 x 38.8 mm
The MEAN WELL HEP-240-24A is a high-performance AC/DC power supply designed for industrial and commercial applications. With a single output delivering 24V at 10A, this power supply provides a reliable and efficient solution for powering a wide range of electronic devices and systems.With a power rating of 240W, the HEP-240-24A offers ample power for demanding applications while ensuring stable and consistent output voltage. It features a compact and rugged design, making it suitable for use in various environments and installations.The HEP-240-24A is built to meet the highest safety and reliability standards, offering built-in protection features such as overvoltage, overcurrent, and short circuit protection. This ensures the safety of your equipment and helps prevent damage due to electrical faults.With its high efficiency and low no-load power consumption, the HEP-240-24A helps optimize energy usage and reduce operating costs. It also complies with international safety standards and certifications, making it a trusted and dependable choice for your power supply needs.Whether you need to power industrial machinery, automation systems, LED lighting, or other electronic devices, the MEAN WELL HEP-240-24A provides a dependable and efficient solution that meets your power requirements.
Search Keywords:
HEP24024A
IN STOCK:
243
Ships today, if you order in
Manufacturer Stock:
141
can ship
11/25/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$100.70
$100.700
5
$95.90
$479.500
10
$91.70
$917.000
20
+
$89.00
$1,780.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
1658654-1
KIT,HDP-20,ENCLSUR,RCPT,SIZE 1
MDR-60-12
AC/DC Industrial DIN rail power supply - Input from 85 to 264VAC - Output - 12VDC - 5A - 6...
MDR-20-24
AC/DC Power Supply - 1 Output - 24V@1A - 24W
PB1973BBLKBLKEF0
Pushbutton Switch - Momentary SPST - 250VAC - 15A - Quick Connect - Panel Mount - Black Bo...
804-1710-0331-504
80417100331504-Press to test 5/8" PMI T-3 1/4 Mini Bayonet, Semi Blackout Red Flat Lens-Se...