Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HEP-320-12A
RoHS:
Yes
HTS:
8504409530
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Enclosed
AC Input Voltage:
90 to 305 V
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
22 A
Maximum Output Power:
320 W
Input Connector Type:
Wire Leads
Dimension:
252 x 90 x 43.8 mm
The MEAN WELL HEP-320-12A is a reliable and efficient AC/DC power supply designed for various industrial and commercial applications. With its single output delivering 12V at 22A, this power supply provides a robust 264W of power, ensuring stable and consistent performance. This versatile power supply is equipped with advanced features, including multiple built-in protections to safeguard against overcurrent, overvoltage, and short circuits. The HEP-320-12A is an excellent choice for powering a wide range of devices and systems, offering high efficiency and reliable operation.
Search Keywords:
HEP32012A
IN STOCK:
3
Ships today, if you order in
On Order:
40
can ship 3/28/25
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$134.90
$134.900
5
$128.50
$642.500
10
$122.80
$1,228.000
20
+
$119.30
$2,386.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
52213-0211
Conn Housing F 2 POS 2.5mm Crimp ST Cable Mount Mizu-P25™ Automotive Tray
LPS-100-24
AC-DC Single output Open frame power supply; Output 24Vdc at 4.2A
770522-2
SL156 RECEPT AUNI/PHBZ L/P
52266-0211
Conn Housing M 2 POS 2.5mm Crimp ST Cable Mount Mizu-P25™ Automotive Tray
88JB2
Seald, Flange Mounted