Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HEP-320-24A
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Enclosed
AC Input Voltage:
90 to 305 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
13.34 A
Maximum Output Power:
320 W
Input Connector Type:
Wire Leads
Dimension:
252 x 90 x 43.8 mm
The MEAN WELL HEP-320-24A is a reliable and efficient AC/DC power supply designed to provide a stable and precise 24V output at a current of 13.34A, with a maximum power of 320.16W. With its compact size and high efficiency, this power supply is ideal for various industrial and commercial applications, including LED lighting, automation equipment, and telecommunications systems. Built with advanced technology and quality components, the HEP-320-24A ensures excellent performance, reliability, and safety. This power supply is a perfect choice for powering your devices with optimal efficiency and stability.
Search Keywords:
HEP32024A
IN STOCK:
187
Ships today, if you order in
Manufacturer Stock:
16
can ship
12/2/24
On Order:
200
can ship 3/28/25
Factory Lead-Time
20 Weeks
can ship
4/4/25
Quantity
Unit Price
Ext. Price
1
$134.90
$134.900
5
$128.50
$642.500
10
$122.80
$1,228.000
20
+
$119.30
$2,386.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
2842/19-BL005
Hook-up Wire 28AWG 0.68mm Silver Plated Copper - Blue - 250V - 30.48m (100ft)/Spool
6012L-SL005
Twisted Pair Cable 12 Conductors 22AWG 9.04mm 300VAC - Slate - 30.48m (100ft)/Spool
PSPT-187-175-WT
TLS 2200®/TLS PC Link™ PermaSleeve® Wire Marker Sleeves
6710-OR005
Hook Up Wire - Stranded - 28 (7/36) AWG - 600V - mPPE - Orange - 100 ft - Tinned Copper
AT06-3S
3-Way Plug, Female Connector