Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HEP-320-36A
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Enclosed
AC Input Voltage:
90 to 305 V
Number of Outputs:
1
Output Voltage:
36 V
Maximum Output Current:
8.9 A
Maximum Output Power:
320 W
Input Connector Type:
Wire Leads
Dimension:
252 x 90 x 43.8 mm
AC/DC Power Supply - 1 Output - 36V@8.9A - 320.4W
Search Keywords:
HEP32036A
IN STOCK:
4
Ships today, if you order in
Manufacturer Stock:
8
can ship
12/9/24
On Order:
16
can ship 2/7/25
Factory Lead-Time
17 Weeks
can ship
3/21/25
Quantity
Unit Price
Ext. Price
1
$134.90
$134.900
5
$128.50
$642.500
10
$122.80
$1,228.000
20
+
$119.30
$2,386.000
Please Note:
Item may be subject to tariff fee if shipping within the United States