help desk software
DATA SHEET

HEP-480-24A

Mean Well

AC/DC Power Supply - 1 Output - 24V@20A - 480W .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HEP-480-24A
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Switching,Regulated
Style:
Enclosed
AC Input Voltage:
90 to 305 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
20 A
Maximum Output Power:
480 W
Input Connector Type:
Wire Leads
Dimension:
262 x 125 x 43.8 mm
The MEAN WELL HEP-480-24A is a reliable AC/DC power supply with high efficiency and a power output of 24V at 20A, providing a total of 480W. This power supply is ideal for a wide range of industrial applications, offering stable and consistent power delivery for your electronic devices. Built to the highest quality standards, the MEAN WELL HEP-480-24A is a dependable choice for powering your equipment.
Search Keywords:
HEP48024A
IN STOCK: 8
Ships today, if you order in
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$193.80
$193.800
5
$184.60
$923.000
10
$176.50
$1,765.000
20 +
$171.40
$3,428.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models