Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HEP-480-36A
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Enclosed
AC Input Voltage:
90 to 305 V
Number of Outputs:
1
Output Voltage:
36 V
Maximum Output Current:
13.3 A
Maximum Output Power:
480 W
Input Connector Type:
Wire Leads
Dimension:
262 x 125 x 43.8 mm
AC/DC Power Supply - 1 Output - 36V@13.3A - 478.8W
Search Keywords:
HEP48036A
IN STOCK:
0
Manufacturer Stock:
10
can ship
11/25/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$193.80
$193.800
5
$184.60
$923.000
10
$176.50
$1,765.000
20
+
$171.40
$3,428.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides