help desk software
DATA SHEET

HEP-600-24

Mean Well

AC/DC Power Supply - 1 Output - 24V@25A - 600W .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HEP-600-24
RoHS:
Yes
HTS:
8504409540
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Switching,Regulated
Style:
Enclosed
AC Input Voltage:
90 to 264 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
25 A
Maximum Output Power:
600 W
Input Connector Type:
Screw Terminal Block
Dimension:
280 x 144 x 48.5 mm
The MEAN WELL HEP-600-24 is a high-quality AC/DC power supply designed for various industrial applications. With a single output of 24V at 25A, it delivers a robust power output of 600W. This power supply is built to handle demanding power requirements and provide stable, reliable performance. Its compact design makes it easy to install and integrate into your existing systems. The HEP-600-24 is ideal for powering industrial equipment, lighting systems, automation controls, and other applications that require a dependable power supply solution.
Search Keywords:
HEP60024
IN STOCK: 32
Ships today, if you order in
Manufacturer Stock:
42   can ship 11/25/24
Factory Lead-Time
16 Weeks can ship 3/7/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$243.20
$243.200
5
$231.70
$1,158.500
10
$221.40
$2,214.000
20 +
$215.00
$4,300.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models