Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HEP-600-42
RoHS:
Yes
HTS:
8504409540
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Enclosed
AC Input Voltage:
90 to 264 V
Number of Outputs:
1
Output Voltage:
42 V
Maximum Output Current:
14.3 A
Maximum Output Power:
600.6 W
Input Connector Type:
Screw Terminal Block
Dimension:
280 x 144 x 48.5 mm
AC/DC Power Supply - 1 Output - 42V@14.3A - 600.6W
Search Keywords:
HEP60042
IN STOCK:
6
Ships today, if you order in
Manufacturer Stock:
48
can ship
11/25/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$243.20
$243.200
5
$231.70
$1,158.500
10
$221.40
$2,214.000
20
+
$215.00
$4,300.000
Please Note:
Item may be subject to tariff fee if shipping within the United States