Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HEP-600-54
RoHS:
Yes
HTS:
8504409540
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Enclosed
AC Input Voltage:
90 to 264 V
Number of Outputs:
1
Output Voltage:
54 V
Maximum Output Current:
11.2 A
Maximum Output Power:
604.8 W
Input Connector Type:
Screw Terminal Block
Dimension:
280 x 144 x 48.5 mm
AC/DC Power Supply - 1 Output - 54V@11.2A - 604.8W
Search Keywords:
HEP60054
IN STOCK:
4
Can Ship immediately
Manufacturer Stock:
296
can ship
12/9/24
On Order:
8
can ship 12/9/24
Factory Lead-Time
16 Weeks
can ship
3/17/25
Quantity
Unit Price
Ext. Price
1
$243.20
$243.200
5
$231.70
$1,158.500
10
$221.40
$2,214.000
20
+
$215.00
$4,300.000
Please Note:
Item may be subject to tariff fee if shipping within the United States